Low

LM2901DG - 

Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, SOIC, 14 Pins

LM2901DG - Analog Comparator, Quad, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2901DG
Newark Part No.:
26K3610
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2901DG is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 130mV typical at 4mA low output saturation voltage, 25nA typical low input bias current and ±5nA typical low input offset current.
  • Low input offset voltage
  • Input common mode voltage range to GND
  • TTL and CMOS compatible
  • ESD clamps on the inputs increase reliability without affecting device operation

Applications

Automation & Process Control, Sensing & Instrumentation, Automotive

Product Information

:
General Purpose
:
4 Comparators
:
1.3µs
:
3V to 36V
:
SOIC
:
14Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

COMPARATOR, QUAD, 1.3US, SOIC-14

3,873 in stock

Each (Supplied on Cut Tape)

5+ $0.38 10+ $0.285 25+ $0.242 50+ $0.198 More Pricing...

Add

TEXAS INSTRUMENTS

Analog Comparator, Quad, Differential, 4 Comparators, 300 ns, ± 1V to ± 18V, SOIC, 14 Pins

1,477 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,515 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.38 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
10 + $0.287
100 + $0.156
500 + $0.137
1000 + $0.117
2500 + $0.101
10000 + $0.094
25000 + $0.086
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.