Low

ON SEMICONDUCTOR  LM285D-2.5G  Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 2.5V, NSOIC-8

ON SEMICONDUCTOR LM285D-2.5G
Technical Data Sheet (108.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM285 Series
Reference Voltage:
2.5V
Initial Accuracy:
1.5%
Temperature Coefficient:
± 80ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Shunt, Fixed, 2.5 V ±2.5V ref, 80ppm/°C, NSOIC-8

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

2500+ $0.254 5000+ $0.246

Buy

Voltage Reference, Shunt, Fixed, 2.5 V ±2.5V ref, 80ppm/°C, NSOIC-8

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.254 5000+ $0.246

Buy

Associated Products