Low

LM285D-1.2G - 

Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 1.235V, NSOIC-8

LM285D-1.2G - Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 1.235V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM285D-1.2G
Newark Part No.:
26K3607
Product Range
LM285 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM285 series micropower band-gap Voltage Regulator Diode designed to operate over a wide current range of 10μA to 20mA, this device feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make this device ideal for micropower circuitry like portable instrumentation, regulator and other analog circuitry where extended battery life is required.
  • Low temperature coefficient
  • 1Ω Dynamic impedance

Applications

Portable Devices, Power Management

Product Information

:
Shunt - Fixed
:
LM285 Series
:
1.235V
:
1%
:
± 80ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.256 5000+ $0.249

0

Each (Supplied on Full Reel)

2500+ $0.233 5000+ $0.226 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/28/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.589 $ 0.59
Price for:
Each
Multiple: 98 Minimum: 1666
Quantity Price
1666 + $0.589
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.