Low

ON SEMICONDUCTOR  LC89091JA-H  Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, I2S, SSOP, 16, -30 C

ON SEMICONDUCTOR LC89091JA-H
Manufacturer Part No:
LC89091JA-H
Newark Part No.:
37X6180
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Digital Audio Interface
Supply Voltage Range:
3V to 3.6V
Control Interface:
I2C, I2S
Audio IC Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-30°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products