Low

ON SEMICONDUCTOR  LB1843V-TLM-E  MOTOR DVR, BIDIR CURR, 20SSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 55T3124
  • Manufacturer Part No LB1843V-TLM-E

Product Information


  • Driver Case Style: SSOP
  • MSL: MSL 4 - 72 hours
  • Motor Type: DC
  • No. of Outputs: 2
  • No. of Pins: 20
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • Output Current: 800mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 9V
  • Supply Voltage Min: 3V

Availability

Availability:  1,095

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/4/16

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.37

Buy

Price

Quantity List Price
1 - 9 $4.37
10 - 99 $3.52
100 - 999 $3.20
1000+ $2.50

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52T7936
LB1843V-TLM-E

LB1843V-TLM-E

ON SEMICONDUCTOR

REEL / H-BRIDGE MOTOR DRIVER

REEL / H-BRIDGE MOTOR DRIVER

0

2000+ $2.25 4000+ $2.10 6000+ $1.98

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought