Low

ON SEMICONDUCTOR  JANTX2N2222A  TRANSISTOR, NPN, 50VDC, 0.8A, TO-206AA-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 56W5231
  • Manufacturer Part No JANTX2N2222A

Product Information


  • Collector Emitter Voltage V(br)ceo: 50VDC
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 30
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 500mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-206AA
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: -

Availability

Availability:  43


  • 43 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.12

Buy

Price

Quantity List Price
1 - 9 $7.12
10 - 99 $5.72
100 - 249 $5.21
250 - 499 $4.40
500 - 999 $4.20
1000 - 2499 $3.54
2500 - 4999 $3.49
5000+ $3.21

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought