Low

ON SEMICONDUCTOR  J112G  N CHANNEL JFET CHOPPER, -35V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: -35V
  • Gate-Source Cutoff Voltage Vgs(off) Max: -35V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 350mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Type: JFET
  • Zero Gate Voltage Drain Current Idss: 5mA
  • Zero Gate Voltage Drain Current Idss Max: -
  • Zero Gate Voltage Drain Current Idss Min: 5mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/309
  •  131/310

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K8918 - FAIRCHILD SEMICONDUCTOR-J112-N CHANNEL JFET, -35V, TO-92
  • 58K1757 - FAIRCHILD SEMICONDUCTOR-J113-TRANSISTOR, JFET, N, TO-92
  • 58K8917 - FAIRCHILD SEMICONDUCTOR-J111-N CHANNEL JFET, -35V, TO-92
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K8918
J112

J112

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,881

1+ $0.46 10+ $0.293 100+ $0.123 1000+ $0.088 More pricing

Buy
  • 8,881 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
58K1757
J113

J113

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, JFET, N, TO-92

TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:2mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,826

1+ $0.515 10+ $0.328 100+ $0.138 1000+ $0.099 More pricing

Buy
  • 1,826 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
58K8917
J111

J111

FAIRCHILD SEMICONDUCTOR

N CHANNEL JFET, -35V, TO-92

N CHANNEL JFET, -35V, TO-92; Drain Source Voltage Vds:35V; Continuous Drain Current Id:-; Power Dissipation Pd:625mW; Operating Frequency Min:-; Operating Frequency Max:-; RF Transistor Case:TO-92; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,663

1+ $0.077 Promotional price 10+ $0.077 Promotional price 100+ $0.077 Promotional price 1000+ $0.077 Promotional price More pricing

Buy
  • 1,663 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
51K2069
J111-E3

J111-E3

VISHAY SILICONIX

N CHANNEL JFET, 55V, TO-92

N CHANNEL JFET, 55V, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-55V; Zero Gate Voltage Drain Current Idss Min:-; Zero Gate Voltage Drain Current Idss Max:20mA; Gate-Source Cutoff Voltage Vgs(off) Max:-10V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y2105
J111_D26Z

J111_D26Z

FAIRCHILD SEMICONDUCTOR

JFET, N CHANNEL, -35V, TO-226AA-3

JFET, N CHANNEL, -35V, TO-226AA-3; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:20mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-10V; Transistor ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,742

1+ $0.159 250+ $0.12 500+ $0.107 1000+ $0.096 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought