ON SEMICONDUCTOR  ESDR7534W1T2G  ESD Protection Device, 30 V, SC-88, 6 Pins, 5 V, 300 W

ON SEMICONDUCTOR ESDR7534W1T2G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67X3953
  • Manufacturer Part No ESDR7534W1T2G

Product Information


  • Clamping Voltage Vc Max 30V
  • Diode Case Style SC-88
  • No. of Pins 6Pins
  • Operating Voltage 5V
  • Power Dissipation Pd 300W
  • Packaging Cut Tape
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 8/29/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.256 $0.256

Buy

Price

Quantity List Price
1000+ $0.256
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72W1859
ESDR7534W1T2G

ESDR7534W1T2G

ON SEMICONDUCTOR

ESD Protection Device, 30 V, SC-88, 6 Pins, 5 V, 300 W

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.216 6000+ $0.208

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought