ON SEMICONDUCTOR  ESD8040MUTAG  ESD Protection Device, 12 V, 3.3 V, UDFN, 18

ON SEMICONDUCTOR ESD8040MUTAG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 49X8828
  • Manufacturer Part No ESD8040MUTAG

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: 12V
  • Diode Case Style: UDFN
  • Diode Type: Unidirectional TVS
  • No. of Pins: 18
  • Operating Voltage: 3.3V
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/30/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.532 $0.532

Buy

Price

Quantity List Price
3000 - 5999 $0.532
6000+ $0.512
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W5004
ESD8040MUTAG

ESD8040MUTAG

ON SEMICONDUCTOR

ESD Protection Device, 12 V, 3.3 V, UDFN, 18

0

Price for: Full Reel 1

3000+ $0.532 6000+ $0.512

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought