Low

ON SEMICONDUCTOR  ESD8006MUTAG  ESD Protection Device, 8.4 V, UDFN, 8 Pins, 3.3 V

ON SEMICONDUCTOR ESD8006MUTAG
Manufacturer Part No:
ESD8006MUTAG
Newark Part No.:
49X8826
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Clamping Voltage Vc Max:
8.4V
Diode Case Style:
UDFN
No. of Pins:
8Pins
Operating Voltage:
3.3V
Power Dissipation Pd:
-
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ESD8006MUTAG

ESD Protection Device, 8.4 V, UDFN, 8 Pins, 3.3 V

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.195 6000+ $0.194 12000+ $0.191 18000+ $0.189 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.