Low

ESD7C5.0DT5G - 

TVS Diode, ESD7C Series, 5 V, SOT-723, 3 Pins

ESD7C5.0DT5G - TVS Diode, ESD7C Series, 5 V, SOT-723, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
ESD7C5.0DT5G
Newark Part No.:
50M3792
Product Range
ESD7C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ESD7C Series
:
-
:
5V
:
-
:
SOT-723
:
3Pins
:
-
:
-
:
-
:
Cut Tape
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

ESD Protection Device, TVS, 13 V, SC-70, 3 Pins, 900 mV

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.132

Add

LITTELFUSE

ESD Protection Device, Array, 13 V, SC-70, 3 Pins, 900 mV

1,450 in stock

Each (Supplied on Cut Tape)

1+ $0.57 25+ $0.377 50+ $0.316 100+ $0.255 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,421 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.37 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.37
50 + $0.255
100 + $0.118
250 + $0.109
500 + $0.099
1000 + $0.09
2500 + $0.077
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.