Low

ESD7C3.3DT5G - 

ESD Protection Device, TVS, SOT-723, 3 Pins, 3.3 V, 240 mW, ESD7C Series

ESD7C3.3DT5G - ESD Protection Device, TVS, SOT-723, 3 Pins, 3.3 V, 240 mW, ESD7C Series

The actual product may differ from image shown

Manufacturer Part No:
ESD7C3.3DT5G
Newark Part No.:
50M3791
Product Range
ESD7C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SOT-723
:
3Pins
:
3.3V
:
240mW
:
ESD7C Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD7C3.3DT5G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
  • Low capacitance 6.2pF to 13pF
  • Low clamping voltage
  • Low leakage
  • <1ns Response time
  • ESD rating of Class-3 (>16kV) per human body model
  • IEC61000-4-2 Level-4 ESD protection
  • -55 to 150°C Operating junction temperature range

Applications

Consumer Electronics, Portable Devices, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,010 in stock

Each (Supplied on Cut Tape)

5+ $0.37 50+ $0.255 100+ $0.118 250+ $0.109 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

8000+ $0.069 16000+ $0.067 32000+ $0.066 48000+ $0.059

Add
0

Each (Supplied on Full Reel)

8000+ $0.069 16000+ $0.067 32000+ $0.066 48000+ $0.059

Add

LITTELFUSE

ESD Protection Device, TVS, 13 V, SC-70, 3 Pins, 900 mV

15,000 in stock
Add

LITTELFUSE

ESD Protection Device, Array, 13 V, SC-70, 3 Pins, 900 mV

1,070 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,182 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8,000 Further stock expected to ship on Apr 25, 2018

More stock available week commencing 5/28/18
$0.37 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.37
50 + $0.255
100 + $0.118
250 + $0.109
500 + $0.099
1000 + $0.09
2500 + $0.077
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.