ON SEMICONDUCTOR  ESD7951ST5G  ESD Protection Device, 12.9 V, SOD-923, 2 Pins, 5 V, 150 mW

ON SEMICONDUCTOR ESD7951ST5G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 49X8824
  • Manufacturer Part No ESD7951ST5G

Product Information


  • Clamping Voltage Vc Max 12.9V
  • Diode Case Style SOD-923
  • No. of Pins 2Pins
  • Operating Voltage 5V
  • Power Dissipation Pd 150mW
  • Packaging Cut Tape
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)
  • Diode Type Bidirectional TVS

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 8/22/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 8000

Order multiple quantity: 8000

Price: $0.107 $0.107

Buy

Price

Quantity List Price
2500+ $0.107
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24T3072
ESD7951ST5G

ESD7951ST5G

ON SEMICONDUCTOR

ESD Protection Device, 12.9 V, SOD-923, 2 Pins, 5 V, 150 mW

Availability:​ 0

Price for: Each (Supplied on Full Reel)

8000+ $0.10 24000+ $0.092 48000+ $0.083

Buy
    More stock available week commencing 10/10/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought