Low

ESD5Z3.3T1G - 

TVS Diode, ESD5Z Series, Unidirectional, 3.3 V, 8.4 V, SOD-523, 2 Pins

ESD5Z3.3T1G - TVS Diode, ESD5Z Series, Unidirectional, 3.3 V, 8.4 V, SOD-523, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
ESD5Z3.3T1G
Newark Part No.:
41K9783
Product Range
ESD5Z Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ESD5Z Series
:
Unidirectional
:
3.3V
:
8.4V
:
SOD-523
:
2Pins
:
-
:
5V
:
158W
:
Tape & Reel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
  • Low clamping voltage
  • 2.5 to 12V Stand-off voltage
  • Peak power up to 240W @ 8 x 20s pulse
  • Low leakage
  • <1ns Response time
  • ESD rating of Class 3 (>16kV) per human body model
  • IEC61000-4-2 level 4 ESD protection
  • IEC61000-4-4 level 4 EFT protection
  • -55 to 150°C Operating temperature range

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.27 25+ $0.181 50+ $0.129 100+ $0.076 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

LITTELFUSE

ESD Protection Device, Array, 12.5 V, SOD-723, 2 Pins, 800 mV

8,249 in stock

Each (Supplied on Cut Tape)

1+ $0.57 25+ $0.377 100+ $0.255 250+ $0.23 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

8000+ $0.121 16000+ $0.117 32000+ $0.114 48000+ $0.109

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

12,000 Further stock expected to ship on Feb 27, 2018

15,000 Further stock expected to ship on May 14, 2018

More stock available week commencing 10/15/18

Contact me when back in stock

Alternatives Available

10N9403 - TVS Diode, ESD5Z Series, Unidirectional, 3.3 V, 14.1 V, SOD-523, 2 Pins

04X6225 - Transient Voltage Suppressor, TVS, ESD5Z Series, Unidirectional, 3.3 V, SOD-523, 2

08P5367 - ESD Protection Device, Array, 12.5 V, SOD-723, 2 Pins, 800 mV

View all alternatives / recommendations
$0.035 $ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 18000 Minimum: 18000
Quantity Price
18000 + $0.035
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.