Low

ON SEMICONDUCTOR  ESD5484FCT5G  ESD Protection Device, 11.5 V, WLCSP, 2 Pins, 5 V, 300 mW

ON SEMICONDUCTOR ESD5484FCT5G
Manufacturer Part No:
ESD5484FCT5G
Newark Part No.:
72W1860
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Clamping Voltage Vc Max:
11.5V
Diode Case Style:
WLCSP
No. of Pins:
2Pins
Operating Voltage:
5V
Power Dissipation Pd:
300mW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.