Low

ON SEMICONDUCTOR  ESD5482MUT5G  ESD Protection Device, 9.1 V, X3DFN, 2 Pins, 3.3 V, 300 mW

ON SEMICONDUCTOR ESD5482MUT5G
Manufacturer Part No:
ESD5482MUT5G
Newark Part No.:
49X8820
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Clamping Voltage Vc Max:
9.1V
Diode Case Style:
X3DFN
No. of Pins:
2Pins
Operating Voltage:
3.3V
Power Dissipation Pd:
300mW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ESD Protection Device, 9.1 V, X3DFN, 2 Pins, 3.3 V, 300 mW

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

10000+ $0.087 20000+ $0.081 50000+ $0.069

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.