Low

ON SEMICONDUCTOR  ESD5205P6T6G  ESD Protection Device, 10 V, SOT-963, 6 Pins, 5 V, 18 W

ON SEMICONDUCTOR ESD5205P6T6G
Manufacturer Part No:
ESD5205P6T6G
Newark Part No.:
67X3954
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Clamping Voltage Vc Max:
10V
Diode Case Style:
SOT-963
No. of Pins:
6Pins
Operating Voltage:
5V
Power Dissipation Pd:
18W
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.