Low

ON SEMICONDUCTOR  DTC144EET1G  Bipolar (BJT) Single Transistor, Brt, NPN, 50 V, 200 mW, 100 mA, 80 hFE

ON SEMICONDUCTOR DTC144EET1G
Technical Data Sheet (92.01KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The DTC144EET1G is a NPN bipolar digital Bias Resistor Transistor (BRT) designed to replace a single device and its external resistor bias network. The BRT contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates the individual components by integrating them into a single device.
  • Simplifies circuit design
  • Reduces board space
  • Reduces component count
  • Halogen-free
  • AEC-Q101 qualified and PPAP capable

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Transition Frequency ft:
-
Power Dissipation Pd:
200mW
DC Collector Current:
100mA
DC Current Gain hFE:
80hFE
Transistor Case Style:
SC-75
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 50 V, 250 MHz, 150 mW, 100 mA, 68 hFE

ROHM

709:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.075 10+ $0.055 100+ $0.048 250+ $0.041 More pricing

Buy

Associated Products