Low

ON SEMICONDUCTOR  DTC143ZET1G  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 4.7 kohm, 47 kohm, 0.1 (Ratio), SC-75

ON SEMICONDUCTOR DTC143ZET1G
Manufacturer Part No:
DTC143ZET1G
Newark Part No.:
10M8784
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Collector Emitter Voltage V(br)ceo:
50V
Continuous Collector Current Ic:
100mA
Base Input Resistor R1:
4.7kohm
Base-Emitter Resistor R2:
47kohm
Resistor Ratio, R1 / R2:
0.1(Ratio)
RF Transistor Case:
SC-75
No. of Pins:
3 Pin
Product Range:
-
Automotive Qualifications Standard:
AEC-Q101
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DTC143ZET1G

BRT TRANSISTOR, 50V, 47K/4.7KOHM, SC75

ON SEMICONDUCTOR

0

Price for: Each

33000+ $0.018 36000+ $0.017

Buy

BRT TRANSISTOR, 50V, 4.7K/47K

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.04 250+ $0.03 500+ $0.027 1000+ $0.025 More pricing

Buy

Associated Products

Similar Products