Low

CM1230-02CP - 

ESD Protection Device, Array, 9.8 V, WLCSP, 4 Pins, 5.5 V

CM1230-02CP - ESD Protection Device, Array, 9.8 V, WLCSP, 4 Pins, 5.5 V

The actual product may differ from image shown

Manufacturer Part No:
CM1230-02CP
Newark Part No.:
85W3229
Product Range
CM1230 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.8V
:
WLCSP
:
4Pins
:
5.5V
:
-
:
Cut Tape
:
CM1230 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM1230-02CP is a low-capacitance ESD Protection Array ideal for protecting systems with high data and clock rates or for circuits that need low capacitive loading. Each channel consists of a pair of ESD diodes that act as clamp diodes to steer ESD current pulses to either the positive or negative supply rail. A Zener diode is integrated between the positive and negative supply rails. The VCC rail is protected from ESD strikes and eliminates the need for a bypass capacitor to absorb positive ESD strikes to ground. Each channel can safely dissipate ESD strikes of ±8kV meeting the level 4 requirement of the IEC61000-4-2 international standard as well as ±15kV air discharges per the IEC61000-4-2 specification. This device is well-suited for next generation wireless handsets that implement high-speed serial interface solutions for the LCD display and camera interfaces.
  • Low loading capacitance of 0.8pF
  • Minimal capacitance change with temperature and voltage
  • Channel I/O to GND capacitance difference of 0.02pF
  • 0.15pF Channel I/O to I/O capacitance
  • Zener diode protects supply rail and eliminates the need for external by-pass capacitors
  • Each I/O pin can withstand over 1000 ESD strikes
  • OptiGuard™ coated for improved reliability at assembly
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Wireless, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

ESD Protection Device, Array, 9.8 V, WLCSP, 4 Pins, 5.5 V

10,500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,181 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$0.135 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.52
25 + $0.425
50 + $0.342
100 + $0.259
250 + $0.239
500 + $0.22
1000 + $0.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.