Low

ON SEMICONDUCTOR  CAT93C46WI-GT3  EEPROM, Microwire, Microwire, 1 Kbit, 128K x 8bit / 64K x 16bit, 2 MHz, SOIC, 8 Pins

ON SEMICONDUCTOR CAT93C46WI-GT3
Manufacturer Part No:
CAT93C46WI-GT3
Newark Part No.:
08R5454
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
Microwire
Memory Size:
1Kbit
EEPROM Memory Configuration:
128K x 8bit / 64K x 16bit
Clock Frequency:
2MHz
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
1Kbit Microwire Serial EEPROM
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EEPROM, Microwire, Microwire, 1 Kbit, 128K x 8bit / 64K x 16bit, 2 MHz, SOIC, 8 Pins

ON SEMICONDUCTOR

861 in stock

Price for: Each

1+ $0.068 Promotional price 10+ $0.068 Promotional price 100+ $0.068 Promotional price 1000+ $0.068 Promotional price More pricing

Buy
CAT93C46WI-GT3

REEL / 1KB MICROWIRE SER EEPRO

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

6000+ $0.096 18000+ $0.093

Buy

Associated Products