Low

ON SEMICONDUCTOR  CAT5132ZI-10-GT3  DIGITAL POTENTIOMETER, 10kOHM, 128STEPS, SINGLE, SOIC-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 06R1234
  • Manufacturer Part No CAT5132ZI-10-GT3

Product Information


  • Control Interface: I2C
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: CMOS
  • No. of Pins: 10
  • No. of Pots: Single
  • No. of Steps: 128
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: SOIC
  • Resistance Tolerance: ± 20%
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 06R1233 - ON SEMICONDUCTOR-CAT5132ZI-10-G-DIGITAL POTENTIOMETER 10KOHM, 128, SIGNAL MSOP-10

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06R1233
CAT5132ZI-10-G

CAT5132ZI-10-G

ON SEMICONDUCTOR

DIGITAL POTENTIOMETER 10KOHM, 128, SIGNAL MSOP-10

DIGITAL POTENTIOMETER 10KOHM, 128, SIGNAL MSOP-10; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:MSOP; No. of Pins:10 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought