Low

ON SEMICONDUCTOR  CAT5132ZI-10-G  Non Volatile Digital Potentiometer, 10 kohm, Single, I2C, Serial, Linear, ± 20%, 2.7 V

ON SEMICONDUCTOR CAT5132ZI-10-G
Manufacturer Part No:
CAT5132ZI-10-G
Newark Part No.:
06R1233
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
I2C, Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
128
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 128-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor