Low

ON SEMICONDUCTOR  CAT5113ZI-10  Non Volatile Digital Potentiometer, 10 kohm, Single, Increment Decrement, Linear, ± 20%, 2.5 V

ON SEMICONDUCTOR CAT5113ZI-10
Technical Data Sheet (198.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Single
Control Interface:
Increment Decrement
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
Potentiometer IC Case Style:
MSOP
No. of Pins:
8Pins
No. of Steps:
100
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 100-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
Memory Type:
EEPROM
Supply Voltage Range:
2.5V to 6V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor