Low

ON SEMICONDUCTOR  CAT5113VI-50  Non Volatile Digital Potentiometer, 50 kohm, Single, Serial, Linear, ± 20%, 2.5 V

ON SEMICONDUCTOR CAT5113VI-50
Manufacturer Part No:
CAT5113VI-50
Newark Part No.:
06R1086
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
50kohm
No. of Pots:
Single
Control Interface:
Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
Potentiometer IC Case Style:
SOIC
No. of Pins:
8Pins
No. of Steps:
100
Temperature Coefficient:
± 300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 100-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor