ON SEMICONDUCTOR  CAT5113LI-10-G  Non Volatile Digital Potentiometer, 10 kohm, Single, Serial, Linear, ± 20%, 2.5 V

ON SEMICONDUCTOR CAT5113LI-10-G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06R1071
  • Manufacturer Part No CAT5113LI-10-G

Product Specifications, Documents & More


  • Control Interface: Serial
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: EEPROM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: DIP
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 6V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/165
  •  132/163

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 50

Price: $2.66 $2.66

Buy

Price

Quantity List Price
100 - 249 $2.66
250 - 499 $2.41
500 - 999 $2.16
1000 - 2499 $1.83
2500 - 4999 $1.73
5000+ $1.67
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought