Low

CAT5113LI-01-G - 

Non Volatile Digital Potentiometer, 1 kohm, Single, Serial, Linear, ± 20%, 2.5 V

CAT5113LI-01-G - Non Volatile Digital Potentiometer, 1 kohm, Single, Serial, Linear, ± 20%, 2.5 V

The actual product may differ from image shown

Manufacturer Part No:
CAT5113LI-01-G
Newark Part No.:
06R1069
Product Range
Single 100-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CAT5113LI-01-G is 100 positions linear tap digital potentiometer (POT) in 8 pin DIP package. This single digital POT designed as an electronic replacement for mechanical potentiometers. Ideal for automated adjustments on high volume production lines, it also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5113 contains a 100-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder are controlled by three input pins, determines which tap is connected to the wiper. Wiper control of CAT5113 is accomplished with three input control pins (active-low CS, U/active-low D and active-low INC). Typical applications include automated product calibration, remote control adjustments, offset, gain and zero control, tamper proof calibrations, programmable analogue functions, contrast, brightness and volume controls.
  • Resistance of 1Kohm
  • 10nA ultra low standby current
  • Single supply voltage range from 2.5V to 6V
  • Increment up/down serial interface
  • Supply current (increment) of 100µA at VCC = 6V, f = 1MHz, IW = 0
  • Supply current (write) of 1000µA (programming, VCC = 6V)
  • Wiper resistance of 400 ohm at VCC = 5V, IW = 1mA and 1000 ohm at VCC = 2.5V, IW = 1mA
  • Wiper current of ±4.4mA
  • Non-volatile EEPROM wiper storage
  • Can be used as a three terminal resistive divider or as a two terminal variable resistor

Applications

Signal Processing

Product Information

:
1kohm
:
Single
:
Serial
:
Linear
:
± 20%
:
2.5V
:
6V
:
DIP
:
8Pins
:
100
:
± 300ppm/°C
:
-40°C
:
85°C
:
Single 100-Tap Non-Volatile Digital Pots
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.57 $ 1.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.62
10 + $3.08
25 + $2.94
50 + $2.81
100 + $2.67
250 + $2.53
500 + $2.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.