ON SEMICONDUCTOR  CAT4137TD-GT3  WHITE LED DRIVER, BOOST, TSOT-23-5

ON SEMICONDUCTOR CAT4137TD-GT3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08R5266
  • Manufacturer Part No CAT4137TD-GT3

Product Specifications, Documents & More


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: TSOT-23
  • Input Voltage: 2.2V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.2V
  • LED Driver Application: LCD Backlighting, Digital Cameras
  • MSL: -
  • No. of Outputs: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 30mA
  • Output Voltage: 24V
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Switching Frequency: 1MHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.426 $0.426

Buy

Price

Quantity List Price
3000 - 5999 $0.426
6000+ $0.41
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06R1000
CAT4137TD-GT3

CAT4137TD-GT3

ON SEMICONDUCTOR

REEL / LED DR BOOST 5 LED SERIES

0

Price for: Full Reel 1

3000+ $0.426 6000+ $0.41

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought