Low

ON SEMICONDUCTOR  CAT3604VHV4-GT2  LED Driver, Charge Pump, 2.5V to 5.5V input, 4 Outputs, 1.3 MHz switch-freq., 7V/30 mA out, TQFN-16

ON SEMICONDUCTOR CAT3604VHV4-GT2
Manufacturer Part No:
CAT3604VHV4-GT2
Newark Part No.:
08R5252
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Charge Pump
No. of Outputs:
4Outputs
Output Current:
30mA
Output Voltage:
7V
Driver Case Style:
TQFN
No. of Pins:
16Pins
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Switching Frequency:
1.3MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products