Low

ON SEMICONDUCTOR  CAT310W-T1  LED DRIVER, LINEAR, SOIC-20

ON SEMICONDUCTOR CAT310W-T1
Manufacturer Part No:
CAT310W-T1
Newark Part No.:
08R5250
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Device Topology:
Linear
No. of Outputs:
10Outputs
Output Current:
50mA
Output Voltage:
17V
Driver Case Style:
SOIC
No. of Pins:
20Pins
Input Voltage Min:
3V
Input Voltage Max:
5.5V
Switching Frequency:
10MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor