ON SEMICONDUCTOR  CAT25256YI-G  SERIAL EEPROM, 256KBIT, 5MHZ, TSSOP-8

ON SEMICONDUCTOR CAT25256YI-G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 80P3747
  • Manufacturer Part No CAT25256YI-G

Product Information


  • Memory Size 256Kbit
  • EEPROM Memory Configuration 32K x 8bit
  • Clock Frequency 5MHz
  • IC Interface Type SPI
  • Memory Case Style TSSOP
  • No. of Pins 8Pins
  • Supply Voltage Min 1.8V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  282

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 10/24/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.523 $0.523

Buy

Price

Quantity List Price Your Price
1 - 9 $1.59
10 - 24 $1.27
25 - 99 $1.23
100 - 249 $0.97
250 - 499 $0.938
500 - 999 $0.857
1000 - 2499 $0.677
2500+ $0.60
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06R0620
CAT25256YI-GT3

CAT25256YI-GT3

ON SEMICONDUCTOR

REEL / 256KB SPI SER CMOS EEPR

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.337 6000+ $0.324

Buy
    More stock available week commencing 9/5/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought