Low

ON SEMICONDUCTOR  CAT25080VI-GT3  EEPROM, SPI, 8 Kbit, 1K x 8bit, 10 MHz, SOIC, 8 Pins

ON SEMICONDUCTOR CAT25080VI-GT3
Manufacturer Part No:
CAT25080VI-GT3
Newark Part No.:
08R5424
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
SPI
Memory Size:
8Kbit
EEPROM Memory Configuration:
1K x 8bit
Clock Frequency:
10MHz
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
8Kbit SPI Serial EEPROM
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EEPROM, SPI, 8 Kbit, 1K x 8bit, 5 MHz, SOIC, 8 Pins

ON SEMICONDUCTOR

0

Price for: Each

1000+ $0.241 2500+ $0.206 10000+ $0.192 25000+ $0.182 More pricing

Buy
CAT25080VI-GT3

REEL / 8KB SPI SER CMOS EEPROM

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

6000+ $0.125 18000+ $0.121

Buy

Associated Products