ON SEMICONDUCTOR  CAT24C05LI-G  SERIAL EEPROM, 4KBIT, 400KHZ, DIP-8

ON SEMICONDUCTOR CAT24C05LI-G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06R0513
  • Manufacturer Part No CAT24C05LI-G

Product Specifications, Documents & More


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: I2C
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 4Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.7V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 08R5406 - SERIAL EEPROM, 4KBIT, 400KHZ, SOIC-8
  • 06R0516 - REEL / 4KB I2C SER EEPROM

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08R5406
CAT24C05WI-GT3

CAT24C05WI-GT3

ON SEMICONDUCTOR

SERIAL EEPROM, 4KBIT, 400KHZ, SOIC-8

0

Price for: Cut Tape 1

3000+ $0.23 6000+ $0.221

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

06R0516
CAT24C05WI-GT3

CAT24C05WI-GT3

ON SEMICONDUCTOR

REEL / 4KB I2C SER EEPROM

0

Price for: Full Reel 1

3000+ $0.23 6000+ $0.221

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought