Low

ON SEMICONDUCTOR  CAT24C04LI-G  IC, EEPROM, 4KBIT, SERIAL, 400KHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 73P4460
  • Manufacturer Part No CAT24C04LI-G

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: I2C
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 4Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/78
  •  130/96

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 9 $0.631
10 - 99 $0.461
100 - 999 $0.29
1000 - 2499 $0.231
2500 - 9999 $0.222
10000 - 24999 $0.189
25000 - 49999 $0.185
50000+ $0.172

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought