Low

ON SEMICONDUCTOR  BZX84C36LT1G  ZENER DIODE, 225mW, 36V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 88H4587
  • Manufacturer Part No BZX84C36LT1G

Product Information


  • Diode Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 225mW
  • SVHC: No SVHC (16-Jun-2014)
  • Zener Voltage Vz Typ: 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/350
  •  130/349

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 33000

Order multiple quantity: 3000

Price: $0.031

Buy

Price

Quantity List Price
1000+ $0.031

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85W2804
BZX84C36LT1G

BZX84C36LT1G

ON SEMICONDUCTOR

DIODE, ZENER, 36V, 225mW, SOT-23-3, FULL REEL

DIODE, ZENER, 36V, 225mW, SOT-23-3, FULL REEL; Zener Voltage Vz Typ:36V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Tape & Reel; Diode Type:Zener ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,000

3000+ $0.023 9000+ $0.02 24000+ $0.018 45000+ $0.017 more…

Buy
  • 33,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
69R4641
BZX84C36-V-GS08

BZX84C36-V-GS08

VISHAY SEMICONDUCTOR

ZENER DIODE

ZENER DIODE; Zener Voltage Vz Typ:36V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,029

1+ $0.018 Promotional price 10+ $0.018 Promotional price 100+ $0.018 Promotional price 250+ $0.018 Promotional price more…

Buy

(Available until stock is exhausted)

  • 14,029 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought