Low

BZX84C12LT1G - 

Zener Single Diode, 12 V, 225 mW, SOT-23, 5 %, 3 Pins, 150 °C

BZX84C12LT1G - Zener Single Diode, 12 V, 225 mW, SOT-23, 5 %, 3 Pins, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
BZX84C12LT1G
Newark Part No.:
67R1296
Product Range
BZX84CxxxLT1G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
  • 225mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • Tight tolerance available
  • ESD rating of Class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Applications

Consumer Electronics, Portable Devices

Product Information

:
12V
:
225mW
:
SOT-23
:
5%
:
3Pins
:
150°C
:
BZX84CxxxLT1G Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Zener Single Diode, 12 V, 225 mW, SOT-23, 5 %, 3 Pins, 150 °C

11,845 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.077 6000+ $0.061 12000+ $0.051 18000+ $0.044 More Pricing...

Add

ON SEMICONDUCTOR

Zener Single Diode, 12 V, 225 mW, SOT-23, 5 %, 3, 150 C

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/21/19

Contact me when back in stock

Alternatives Available

83H6453 - Zener Single Diode, 12 V, 225 mW, SOT-23, 5 %, 3 Pins, 150 °C

25AC6493 - SOT-23 3 SNGL CPR PBF

58M4098 - Zener Single Diode, 12 V, 225 mW, SOT-23, 5 %, 3, 150 C

View all alternatives / recommendations
$0.017 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 39000 Minimum: 39000
Quantity Price
39000 + $0.017
78000 + $0.015
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.