Low

BYW51-200G - 

Fast / Ultrafast Diode, Dual, 200 V, 8 A, Dual Common Cathode, 970 mV, 35 ns, 100 A

BYW51-200G - Fast / Ultrafast Diode, Dual, 200 V, 8 A, Dual Common Cathode, 970 mV, 35 ns, 100 A

The actual product may differ from image shown

Manufacturer Part No:
BYW51-200G
Newark Part No.:
41K9632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BYW51-200G is a SWITCHMODE™ ultra-fast Power Rectifier with moulded epoxy case. It is suitable for power supply - output rectification applications.
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Low forward voltage
  • Low power loss/high efficiency
  • High surge capacity
  • UL94V-0 Flammability rating

Applications

Power Management, Sensing & Instrumentation, Industrial

Product Information

:
200V
:
8A
:
Dual Common Cathode
:
970mV
:
35ns
:
100A
:
175°C
:
TO-220
:
3 Pin
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,100 in stock

Each

1+ $1.01 10+ $0.855 100+ $0.656 500+ $0.569 More Pricing...

Add

MULTICOMP

Fast / Ultrafast Diode, MURx Series, 200 V, 16 A, Dual Common Cathode, 975 mV, 35 ns, 150 A

3,585 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,547 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.838
100 + $0.643
500 + $0.569
1000 + $0.449
2500 + $0.398
10000 + $0.383
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.