Low

ON SEMICONDUCTOR  BD810G  Bipolar (BJT) Single Transistor, General Purpose, PNP, 80 V, 1.5 MHz, 90 W, -10 A, 15 hFE

ON SEMICONDUCTOR BD810G
Manufacturer Part No:
BD810G
Newark Part No.:
26K3527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
80V
Transition Frequency ft:
1.5MHz
Power Dissipation Pd:
90W
DC Collector Current:
-10A
DC Current Gain hFE:
15hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products