Low

BCP56T1G - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 130 MHz, 1.5 W, 1 A, 250 hFE

BCP56T1G - Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 130 MHz, 1.5 W, 1 A, 250 hFE

The actual product may differ from image shown

Manufacturer Part No:
BCP56T1G
Newark Part No.:
88H4561
Product Range
BCxxx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BCP56T1G is a NPN bipolar Silicon Epitaxial Transistor designed for use in audio amplifier applications. The device is housed in the package which is designed for medium power surface-mount applications. This package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
  • Halogen-free
  • AEC−Q101 qualified and PPAP capable
  • PNP complement is BCP53T1

Applications

Industrial, Power Management, Automotive, Audio

Product Information

:
NPN
:
80V
:
130MHz
:
1.5W
:
1A
:
250hFE
:
SOT-223
:
4Pins
:
150°C
:
BCxxx Series
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

8000+ $0.075 16000+ $0.067 32000+ $0.063 48000+ $0.06 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.47 10+ $0.299 25+ $0.242 50+ $0.185 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.099 8000+ $0.075 16000+ $0.067 32000+ $0.063 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

7,000 Further stock expected to ship on Jul 9, 2018

More stock available week commencing 5/13/19

Contact me when back in stock

Alternatives Available

34P0441 - Bipolar (BJT) Single Transistor, NPN, 80 V, 130 MHz, 1.5 W, 1 A, 250 hFE

71J3391 - Bipolar (BJT) Single Transistor, NPN, 80 V, 130 MHz, 1.5 W, 1 A, 25 hFE

81Y5856 - TRANSISTOR, BIPOL, NPN, 80V, SOT-223-4

View all alternatives / recommendations
$0.47 $ 0.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
10 + $0.299
25 + $0.242
50 + $0.185
100 + $0.128
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.