Low

ON SEMICONDUCTOR  BC639G  Bipolar (BJT) Single Transistor, NPN, 80 V, 200 MHz, 625 mW, 1 A, 40 hFE

ON SEMICONDUCTOR BC639G
Manufacturer Part No:
BC639G
Newark Part No.:
26K3455
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BC639G is a NPN silicon high current Transistor, 80VDC collector-emitter voltage and collector-base voltage, 5VDC emitter-base voltage, designed for medium power applications.
  • 200°C/W Junction-to-ambient thermal resistance
  • 83.3°C/W Junction-to-case thermal resistance

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
80V
Transition Frequency ft:
200MHz
Power Dissipation Pd:
625mW
DC Collector Current:
1A
DC Current Gain hFE:
40hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor