Low

ON SEMICONDUCTOR  BC557CG  Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 320 MHz, 625 mW, -100 mA, 500 hFE

ON SEMICONDUCTOR BC557CG
Manufacturer Part No:
BC557CG
Newark Part No.:
26K3444
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BC557CG is a PNP silicon Bipolar Transistor. It is designed for use in linear and switching applications.
  • 200°C/W Junction-to-ambient thermal resistance
  • 83.3°C/W Junction-to-case thermal resistance

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-45V
Transition Frequency ft:
320MHz
Power Dissipation Pd:
625mW
DC Collector Current:
-100mA
DC Current Gain hFE:
500hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor