Low

ON SEMICONDUCTOR  BC547BG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 300 MHz, 625 mW, 100 mA, 150 hFE

ON SEMICONDUCTOR BC547BG
ON SEMICONDUCTOR BC547BG
Manufacturer Part No:
BC547BG
Newark Part No.:
26K3430
Technical Datasheet:
See all Technical Docs
ON SEMICONDUCTOR BC547BG
ON SEMICONDUCTOR BC547BG

The actual product may differ from image shown

Product Overview

The BC547BG is a NPN bipolar Amplifier Transistor designed for use in linear and switching applications. The device is housed in the package which is designed for medium power applications.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
45V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
625mW
DC Collector Current:
100mA
DC Current Gain hFE:
150hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 300 MHz, 500 mW, 100 mA, 110 hFE

FAIRCHILD SEMICONDUCTOR

6,908 in stock

Price for: Each

1+ $0.34 10+ $0.224 100+ $0.096 500+ $0.085 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 45 V, 300 MHz, 500 mW, 100 mA, 200 hFE

MULTICOMP

3,823 in stock

Price for: Each

1+ $0.212 10+ $0.175 100+ $0.066 1000+ $0.045

Buy