Low

ON SEMICONDUCTOR  BC517RL1G  Bipolar (BJT) Single Transistor, NPN, 30 V, 200 MHz, 1.5 W, 1 A, 30000 hFE

ON SEMICONDUCTOR BC517RL1G
Manufacturer Part No:
BC517RL1G
Newark Part No.:
26K3425
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
30V
Transition Frequency ft:
200MHz
Power Dissipation Pd:
1.5W
DC Collector Current:
1A
DC Current Gain hFE:
30000hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor