Low

ON SEMICONDUCTOR  BC517G  Bipolar (BJT) Single Transistor, Darlington, NPN, 30 V, 200 MHz, 625 mW, 1 A, 30000 hFE

ON SEMICONDUCTOR BC517G
Technical Data Sheet (111.76KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
30V
Transition Frequency ft:
200MHz
Power Dissipation Pd:
625mW
DC Collector Current:
1A
DC Current Gain hFE:
30000hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor