Low

ON SEMICONDUCTOR  BC337-25RL1G  RF TRANSISTOR, NPN 45V 210MHZ TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K3402
  • Manufacturer Part No BC337-25RL1G

Product Information


  • Collector Emitter Voltage V(br)ceo: 45V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 160
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • RF Transistor Case: TO-92
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 210MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 88H4562 - ON SEMICONDUCTOR-BC817-25LT1G-RF TRANSISTOR, NPN, 45V, 100MHZ, SOT-23
  • 44P2404 - ON SEMICONDUCTOR-BC817-25LT1G-TRANSISTOR, BIPOLAR, NPN, 45V, 100mA, TO-236-3, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88H4562
BC817-25LT1G

BC817-25LT1G

ON SEMICONDUCTOR

RF TRANSISTOR, NPN, 45V, 100MHZ, SOT-23

RF TRANSISTOR, NPN, 45V, 100MHZ, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34,477

1+ $0.015 Promotional price 10+ $0.015 Promotional price 100+ $0.015 Promotional price 1000+ $0.015 Promotional price

Buy
  • 34,477 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
44P2404
BC817-25LT1G

BC817-25LT1G

ON SEMICONDUCTOR

TRANSISTOR, BIPOLAR, NPN, 45V, 100mA, TO-236-3, FULL REEL

TRANSISTOR, BIPOLAR, NPN, 45V, 100mA, TO-236-3, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57,000

3000+ $0.021 9000+ $0.018 24000+ $0.016 45000+ $0.015 More Pricing

Buy
  • 57,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/14/15

Customers Also Bought