ON SEMICONDUCTOR  BC327-25RL1G  Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 260 MHz, 1.5 W, -800 mA, 160

ON SEMICONDUCTOR BC327-25RL1G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71J3394
  • Manufacturer Part No BC327-25RL1G

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: -45V
  • DC Collector Current: -800mA
  • DC Current Gain hFE: 630
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 260MHz

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/312
  •  132/312

Availability

Availability: No Longer Manufactured


Substitutes

  • 45J0585 - Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 100 MHz, 300 mW, -500 mA, 400
  • 87K6744 - Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 100 MHz, 300 mW, -500 mA, 400

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45J0585
BC807-25LT1G

BC807-25LT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 100 MHz, 300 mW, -500 mA, 400

18,000 

Price for: Full Reel 1

3000+ $0.021 9000+ $0.018

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
87K6744
BC807-25LT1G

BC807-25LT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -45 V, 100 MHz, 300 mW, -500 mA, 400

3,542 

Price for: Cut Tape 1

1+ $0.14 50+ $0.118 100+ $0.042 250+ $0.04

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16

Customers Also Bought