Low

BAS16HT1G - 

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 500 mA

BAS16HT1G - Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
BAS16HT1G
Newark Part No.:
85W2779
Product Range
BAS16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS16HT1G is a small signal Switching Diode designed for high speed switching applications.
  • 100V Continuous reverse voltage
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen free/BFR free

Applications

Industrial

Product Information

:
Single
:
85V
:
200mA
:
1.25V
:
6ns
:
500mA
:
150°C
:
SOD-323
:
2Pins
:
Tape & Reel
:
BAS16 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 85 V, 200 mA, 1.25 V, 6 ns, 500 mA

56,540 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.02 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.02
6000 + $0.019
12000 + $0.018
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.