Low

ON SEMICONDUCTOR  AMIS30600LINI1RG  LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL

ON SEMICONDUCTOR AMIS30600LINI1RG
Technical Data Sheet (133.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Voltage:
5.25V
Output Current:
40mA
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Baud Rate:
20Kbaud
Interface Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.