ON SEMICONDUCTOR  AMIS30600LINI1G  IC, LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8

ON SEMICONDUCTOR AMIS30600LINI1G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 03P1152
  • Manufacturer Part No AMIS30600LINI1G

Product Specifications, Documents & More


  • Baud Rate: 20Kbaud
  • Interface Case Style: -
  • MSL: -
  • No. of Pins: 8
  • Output Current: 40mA
  • Output Voltage: 5.25V
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 03P1153 - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
03P1153
AMIS30600LINI1RG

AMIS30600LINI1RG

ON SEMICONDUCTOR

LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL

0

Price for: Full Reel 1

3000+ $0.399 6000+ $0.384

Buy
    More stock available week commencing 7/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought