Low

ON SEMICONDUCTOR  2N7002LT1G  REEL / NFET SOT23 60V 115MA 7.5O

ON SEMICONDUCTOR-2N7002LT1G-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 33000

Order multiple quantity: 3000

Price: $0.014

Buy

Price

Quantity List Price
33000+ $0.014

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83H7920
2N7002LT1G

2N7002LT1G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 115mA SOT-23

N CHANNEL MOSFET, 60V, 115mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52,251

1+ $0.182 10+ $0.154 100+ $0.055 1000+ $0.037

Buy
  • 52,251 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
62M2216
2N7002TA

2N7002TA

DIODES INC.

N CHANNEL MOSFET, 60V, 500mA SOT-23

N CHANNEL MOSFET, 60V, 500mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,841

1+ $0.442 10+ $0.30 100+ $0.142 250+ $0.102 more…

Buy
  • 8,841 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
09R9864
2N7002LT3G

2N7002LT3G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 115mA SOT-23

N CHANNEL MOSFET, 60V, 115mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,083

1+ $0.164 10+ $0.137 100+ $0.049 1000+ $0.033

Buy
  • 8,083 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
98H1012
2N7002LT3G

2N7002LT3G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 115mA SOT-23, FULL REEL

N CHANNEL MOSFET, 60V, 115mA SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,000

10000+ $0.02 20000+ $0.018 50000+ $0.014

Buy
  • 30,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought